Filter Your Search
1 - 1 of 1 results
|
SP232CP
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | GATED SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; TIA-232-C; CCITT V.28 | 2 | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 7.62 mm | SIPEX CORP | DIP, | unknown |