Filter Your Search
1 - 4 of 4 results
|
SP231ACT-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-D; V.28 | 2 | INVERTED | 15 mA | 5.5 V | 4.5 V | 13.2 V | 8.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SIPEX CORP | PLASTIC, SOIC-16 | unknown | |||||
|
SP231ACT-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-D; V.28 | 2 | INVERTED | 15 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOIC-16 | unknown | |||||||||
|
SP231ACT
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 15 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 70 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOIC-16 | unknown | ||||||||
|
SP231ACT/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-D; V.28 | 2 | INVERTED | 15 mA | 5.5 V | 4.5 V | 13.2 V | 8.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 70 °C | 225 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SIPEX CORP | PLASTIC, SOIC-16 | unknown |