Filter Your Search
1 - 2 of 2 results
|
SP231ACP-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-D; V.28 | 2 | INVERTED | 15 mA | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.177 mm | 5.334 mm | 7.62 mm | SIPEX CORP | PLASTIC, DIP-14 | unknown | |||||
|
SP231ACP
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 15 mA | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.177 mm | 5.334 mm | 7.62 mm | SIPEX CORP | PLASTIC, DIP-14 | unknown |