Filter Your Search
1 - 10 of 16 results
|
SP2221RCL
TE Connectivity
|
Check for Price | Yes | Active | 221 Ω | 0.25 % | 2.5 W | 4823 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 127 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 5.33 mm | 12.14 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | |||||||||||||||
|
SP2221RBL
TE Connectivity
|
Check for Price | Yes | Active | 221 Ω | 0.1 % | 2.5 W | 4823 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 127 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 5.33 mm | 12.14 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
SP2221RCT
TE Connectivity
|
Check for Price | Yes | Active | 221 Ω | 0.25 % | 2.5 W | 4823 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 127 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | 5.33 mm | 12.14 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
SP2221RER
TE Connectivity
|
Check for Price | Yes | Active | 221 Ω | 3 % | 2.5 W | 4523 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 127 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 5.33 mm | 11.6 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
NSP22211%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 221 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NSP | FLAME PROOF | 25 °C | NO | 100 V | e2 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Copper (Sn/Cu) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||
|
SP2221RDT
TE Connectivity
|
Check for Price | Yes | Active | 221 Ω | 0.5 % | 2.5 W | 4823 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 127 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | 5.33 mm | 12.14 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
SP2221RDR
TE Connectivity
|
Check for Price | Yes | Active | 221 Ω | 0.5 % | 2.5 W | 4523 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 127 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 5.33 mm | 11.6 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | ||||||||||
|
SP2221RBT
TE Connectivity
|
Check for Price | Yes | Active | 221 Ω | 0.1 % | 2.5 W | 4823 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 127 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | 5.33 mm | 12.14 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
SP2221RJR
TE Connectivity
|
Check for Price | Yes | Active | 221 Ω | 5 % | 2.5 W | 4523 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 127 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 5.33 mm | 11.6 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
SP2221REL
TE Connectivity
|
Check for Price | Yes | Active | 221 Ω | 3 % | 2.5 W | 4823 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 127 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 5.33 mm | 12.14 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |