Filter Your Search
1 - 2 of 2 results
|
SP213440000.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 344 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 4.8 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | ||
|
SP21344000.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 34.4 kΩ | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 4.8 mm | 9.5 mm | TT ELECTRONICS PLC | compliant |