Parametric results for: SP2126650.05LF under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: sp212665005lf
Select parts from the table below to compare.
Compare
Compare
SP21266500.5LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 6.65 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 600 µm 38.1 mm 4.8 mm 9.5 mm TT ELECTRONICS PLC compliant
SP2126.650.05LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 6.65 Ω 0.05 % 250 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 600 µm 38.1 mm 4.8 mm 9.5 mm TT ELECTRONICS PLC compliant
SP2126650.05LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 665 Ω 0.05 % 250 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 600 µm 38.1 mm 4.8 mm 9.5 mm TT ELECTRONICS PLC compliant
SP21266.50.05LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 66.5 Ω 0.05 % 250 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 600 µm 38.1 mm 4.8 mm 9.5 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80