Filter Your Search
1 - 5 of 5 results
|
SP208EHET-L/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOIC-24 | unknown | ||||||||
|
SP208EHET-L
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | SCHMITT TRIGGER | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, MS-013AD, SOIC-24 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SP208EHET-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOIC-24 | unknown | ||||||
|
SP208EHET-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOIC-24 | unknown | ||||||
|
SP208EHET-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | EXAR CORP | LEAD FREE, MS-013AD, SOIC-24 | unknown |