Filter Your Search
1 - 10 of 34 results
|
SP208EHCA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | STANDARD | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | e0 | 2 | 70 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SSOP | SSOP, | 24 | unknown | |||||||||||
|
SP208EHEA-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | EXAR CORP | SSOP-24 | unknown | |||||||||||||
|
SP208EHET/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOIC-24 | unknown | ||||||||||||||
|
SP208EHCT
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 10 V | 3.2 mA | 500 ns | 6 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 225 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOP, SOP24,.4 | unknown | |||||||||||
|
SP208EHET-L/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOIC-24 | unknown | |||||||||||||||
|
SP208EHCA-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | SIPEX CORP | SSOP-24 | unknown | ||||||||||||||
|
SP208EHET-L
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | SCHMITT TRIGGER | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, MS-013AD, SOIC-24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SP208EHCA
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 10 V | 3.2 mA | 500 ns | 6 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 2 | 70 °C | 240 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | SIPEX CORP | SSOP, SSOP24,.3 | unknown | |||||||||||
|
SP208EHET-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOIC-24 | unknown | |||||||||||||
|
SP208EHCT-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOIC-24 | unknown |