Filter Your Search
1 - 4 of 4 results
|
SP205BEP-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 5 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 5 | 10 V | 3.2 mA | 10 mA | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30.985 mm | 6.35 mm | 15.24 mm | SIPEX CORP | LEAD FREE, PLASTIC, DIP-24 | unknown | ||||||||||
|
SP205BEP
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 5 | LINE TRANSCEIVER | CMOS | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS | NO | EIA-232; V.28 | 5 | 10 V | 3.2 mA | 10 mA | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 30.985 mm | 6.35 mm | 15.24 mm | EXAR CORP | DIP, DIP24,.3 | unknown | DIP | 24 | EAR99 | 8542.39.00.01 | ||||||
|
SP205BEP-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 5 | 10 V | 3.2 mA | 10 mA | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30.985 mm | 6.35 mm | 15.24 mm | EXAR CORP | LEAD FREE, PLASTIC, DIP-24 | unknown | DIP | 24 | EAR99 | 8542.39.00.01 | ||||||
|
SP205BEP
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 5 | 5 | LINE TRANSCEIVER | CMOS | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS | NO | EIA-232; V.28 | 5 | 10 V | 3.2 mA | INVERTED | 10 mA | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.985 mm | 6.35 mm | 15.24 mm | SIPEX CORP | PLASTIC, DIP-24 | unknown |