Filter Your Search
1 - 2 of 2 results
|
SP20-4R7KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.7 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 50 °C | NO | 2.1679 V | e3 | 160 °C | -65 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 3.56 mm | 9.91 mm | TT ELECTRONICS PLC | compliant | ||||
|
SP20-4R7KI
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 4.7 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 50 °C | NO | 2.1679 V | e3 | 160 °C | -65 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 3.56 mm | 9.91 mm | WELWYN COMPONENTS LTD | compliant | Axial, | EAR99 |