Filter Your Search
1 - 1 of 1 results
|
SP2-038-SH249/08-99
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 38 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.669 inch | 1.9 inch | 0.102 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |