Filter Your Search
1 - 4 of 4 results
|
SP1674BAL
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 100 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | SIPEX CORP | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||
|
SP1674BAS
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 100 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.56 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | SIPEX CORP | 0.300 INCH, SOIC-28 | unknown | 8542.39.00.01 | ||
|
SP1674BAN
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 100 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 36.035 mm | SIPEX CORP | 0.300 INCH, PLASTIC, DIP-28 | unknown | 8542.39.00.01 | ||||
|
SP1674BAP
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 100 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | SIPEX CORP | 0.600 INCH, PLASTIC, DIP-28 | unknown | 8542.39.00.01 |