Filter Your Search
1 - 4 of 4 results
|
SP1404BW
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
SP1404BWDP
Dynex Semiconductor
|
Check for Price | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NO | R-PDIP-T14 | Not Qualified | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||
|
SP1404BW
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 80 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 5 | SOURCE | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 260 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | EAR99 | |||
|
SP1404BW
Dynex Semiconductor
|
Check for Price | No | Transferred | 5 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | EAR99 |