Parametric results for: SP123WJ0820T2E under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sp123wj0820t2e
Select parts from the table below to compare.
Compare
Compare
SP123WJ0820T2E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 82 Ω 5 % 3 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 250 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR TIN OVER NICKEL WRAPAROUND 1.1 mm 6.35 mm 3.2 mm ROYAL ELECTRONIC FTY CO LTD CHIP compliant