Filter Your Search
1 - 4 of 4 results
|
SP1-25-3
TE Connectivity
|
$377.5863 | Active | 0.25 % | POLYCARBONATE, STAINLESS MOUNTING BRACKET | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | 0.02 | 70 °C | -40 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||
|
SP1-2539-2
Sipex Corporation
|
Check for Price | No | Obsolete | NO | 15 V | 1 | BIPOLAR | MILITARY | e0 | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | 15 mV | NO | -15 V | 550 V/us | 25 mA | 17.5 V | 600000 | 5000 | YES | ||||||||
|
SP1-2539/883
Sipex Corporation
|
Check for Price | No | Obsolete | NO | 15 V | 1 | BIPOLAR | MILITARY | e0 | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | 15 mV | NO | -15 V | 550 V/us | 25 mA | 17.5 V | 600000 | 5000 | YES | |||||||
|
SP1-2539-5
Sipex Corporation
|
Check for Price | No | Obsolete | NO | 15 V | 1 | BIPOLAR | COMMERCIAL | e0 | R-XDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | 20 mV | NO | -15 V | 550 V/us | 25 mA | 17.5 V | 600000 | 5000 | YES |