Filter Your Search
1 - 10 of 12,755 results
|
SP1250-01ETG
Littelfuse Inc
|
$0.0724 | Yes | Active | CHIP CARRIER | AVALANCHE | YES | IEC-61000-4-2,4-4,4-5 | 125 °C | -40 °C | 1 | 2 | RECTANGULAR | LITTELFUSE INC | SOD-882, 2 PIN | compliant | LITTELFUSE | 5.1 V | 5.5 V | 10 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PBCC-N2 | PLASTIC/EPOXY | NOT SPECIFIED | UNIDIRECTIONAL | 5 V | 100 nA | 5 V | NO LEAD | BOTTOM | NOT SPECIFIED | |||||||||||||||||||||||||||||||
|
SP12-01WTG-C-HV
Littelfuse Inc
|
$0.1274 | Yes | Active | CHIP CARRIER | AVALANCHE | YES | IEC-61000-4-2, 4-4, 4-5 | 125 °C | -40 °C | 1 | 2 | RECTANGULAR | LITTELFUSE INC | compliant | LITTELFUSE | 13.3 V | 19 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PBCC-N2 | PLASTIC/EPOXY | NOT SPECIFIED | BIDIRECTIONAL | 12 V | 100 nA | 12 V | NO LEAD | BOTTOM | NOT SPECIFIED | EAR99 | 8541.10.00.50 | MO-236 | 100 W | |||||||||||||||||||||||||||||
|
SP1233-01ETG
Littelfuse Inc
|
$0.1452 | Yes | Active | CHIP CARRIER | AVALANCHE | YES | AEC-Q101, IEC-61000-4-2, 4-4, 4-5 | 125 °C | -40 °C | 1 | 2 | RECTANGULAR | LITTELFUSE INC | unknown | LITTELFUSE | 4.2 V | 8.5 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PBCC-N2 | PLASTIC/EPOXY | NOT SPECIFIED | BIDIRECTIONAL | 3.3 V | 500 nA | 3.3 V | NO LEAD | BOTTOM | NOT SPECIFIED | EAR99 | 8541.10.00.50 | 180 W | ||||||||||||||||||||||||||||||
|
SP1255PUTG
Littelfuse Inc
|
$0.1801 | Yes | End Of Life | SMALL OUTLINE | AVALANCHE | ULTRA LOW CAPACITANCE | YES | e3 | AEC-Q101 | 125 °C | -40 °C | 2 | 6 | RECTANGULAR | MATTE TIN | LITTELFUSE INC | 2 X 1.80 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, UDFN-6 | compliant | LITTELFUSE | 4.5 V | COMPLEX | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-N6 | PLASTIC/EPOXY | 260 | UNIDIRECTIONAL | 12 V | NO LEAD | DUAL | 10 | EAR99 | 8541.10.00.50 | MO-229 | 7.5 V | 1 | |||||||||||||||||||||||||||
|
SP1220RJT
TE Connectivity
|
$5.4600 | Yes | Yes | Active | 220 Ω | 5 % | 1.5 W | 2615 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 33 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.54 mm | 5.46 mm | 3.18 mm | 6.48mm x 3.81mm x 2.72mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||
|
SP12K21B
TE Connectivity
|
$7.8400 | Yes | Yes | Active | 2.21 kΩ | 0.1 % | 1.5 W | 2615 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 2 | RECTANGULAR PACKAGE | BAG, BULK | WRAPAROUND | 6.48mm x 3.81mm x 2.72mm | TE CONNECTIVITY LTD | , | compliant | TE Connectivity | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||||||
|
SP1-25
TE Connectivity
|
$307.3615 | Yes | Active | 71 °C | -40 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | 0.25 % | POLYCARBONATE, STAINLESS MOUNTING BRACKET | 0.02 | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP1-25-3
TE Connectivity
|
$377.5863 | Active | 70 °C | -40 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 0.25 % | POLYCARBONATE, STAINLESS MOUNTING BRACKET | 0.02 | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP12K74JL
TE Connectivity
|
Check for Price | Yes | Active | 2.74 kΩ | 5 % | 1.5 W | 2515 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 58 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
SP1/2R383JL
TE Connectivity
|
Check for Price | Yes | Active | 383 mΩ | 5 % | 750 mW | 2212 | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 33 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.54 mm | 5.46 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |