Filter Your Search
1 - 5 of 5 results
|
SP05100S-C
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
SP05100S
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
SP05100RJT
TE Connectivity
|
Check for Price | Yes | Active | YES | WIRE WOUND | SURFACE MOUNT | 2 | SMT | TR | TE CONNECTIVITY LTD | unknown | CHIP | TE Connectivity | Rectangular | 2.54 mm | 5.46 mm | 3.18 mm | 5.46mm x 3.18mm x 2.54mm | 500 mW | 100 Ω | FIXED RESISTOR | 2113 | 20 ppm/°C | WRAPAROUND | 5 % | |||||||||||||||||||||||||
|
SP05100NS100[OHM]
RCD Components Inc
|
Check for Price | Active | NO | HYBRID | MAX RISE TIME CAPTURED | 1 | Not Qualified | R-PSIP-T7 | 70 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | RCD COMPONENTS INC | compliant | SIP, | SIP | 7 | 8542.39.00.01 | PASSIVE DELAY LINE | 5 | 100 Ω | TRUE | SIP | NO | 6.35 mm | COMMERCIAL | 100 ns | |||||||||||||||||||
|
SP05100NS100{OHM}
RCD Components Inc
|
Check for Price | Active | NO | HYBRID | MAX RISE TIME CAPTURED | 1 | Not Qualified | R-PSIP-T7 | 70 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | RCD COMPONENTS INC | compliant | SIP, | SIP | 7 | 8542.39.00.01 | PASSIVE DELAY LINE | 5 | 100 Ω | TRUE | SIP | NO | 6.35 mm | COMMERCIAL | 100 ns |