Filter Your Search
1 - 10 of 11 results
|
RSP-75-48
Mean Well
|
$15.2388 | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||||||||||||||||||||||||||||||||||||
|
AMESP75-48S277NZ
Aimtec
|
$28.0181 | Active | 115 V | 48 V | 305 V | 85 V | 45.6 V | 52.8 V | 1.6 A | 1 | NO | YES | ALSO OPERATE WITH 120-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 76.8 W | 3 s | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 31 mm | AIMTEC INC | unknown | ||||||||||
|
AMESP75-48S277NZ-P
Aimtec
|
$56.4103 | Active | 115 V | 48 V | 305 V | 85 V | 45.6 V | 52.8 V | 1.6 A | 1 | NO | YES | ALSO OPERATE WITH 120-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 76.8 W | 3 s | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 31 mm | AIMTEC INC | unknown | ||||||||||
|
AMESP75-48S277NZ-Q
Aimtec
|
$61.3192 | Active | 115 V | 48 V | 305 V | 85 V | 45.6 V | 52.8 V | 1.6 A | 1 | NO | YES | ALSO OPERATE WITH 120-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 76.8 W | 3 s | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 31 mm | AIMTEC INC | unknown | ||||||||||
|
SP-75-48
Mean Well
|
Check for Price | No | Obsolete | 115 V | 48 V | 264 V | 85 V | 45.6 V | 52.8 V | 1.6 A | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 76.8 W | R-XXMA-X | UL, TUV | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | , | |||||||||||
|
SP75-48/DRL
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | AC-DC POWER FACTOR CORRECTION MODULE | ASTRODYNE TDI CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ESP75-48S
Traco Power
|
Check for Price | Yes | End Of Life | 115 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 1.6 A | 1 | NO | YES | ALSO OPERATE WITH 110-350VDC | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.1 % | 0.2 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE | 0.0707 Vrms | HYBRID | 75 W | 800 ms | R-XXMA-X | UL, EN | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 38.5 mm | 162 mm | 88 mm | unknown | Traco Power | ||||||||||||
|
SP75-48
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | 115 V | 48 V | 264 V | 90 V | 45.6 V | 52.8 V | 1 | NO | YES | ALSO OPERATES WITH INPUT VOLTAGE 120 TO 370 DC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 75 W | R-XXMA-X6 | 35 °C | -10 °C | 6 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | compliant | EAR99 | PACKAGE-6 | ||||||||||||||||||||
|
AMESP75-48SNZ
Aimtec
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 85 V | 1.6 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 76.8 W | 3 s | R-MXMA-X | CE, CIS, EN, IEC, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 31 mm | AIMTEC INC | unknown | EAR99 | , | 2020-05-25 | ||||||||||
|
AMESP75-48SNZ-Q
Aimtec
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 85 V | 1.6 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 76.8 W | 3 s | R-MXMA-X | CE, CIS, EN, IEC, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 31 mm | AIMTEC INC | unknown | EAR99 | , | 2020-05-25 |