Filter Your Search
1 - 10 of 25 results
|
SP1/2576RBL
TE Connectivity
|
Check for Price | Yes | Active | 576 Ω | 0.1 % | 750 mW | 2212 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 33 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.54 mm | 5.46 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SP1/257R6BL
TE Connectivity
|
Check for Price | Yes | Active | 57.6 Ω | 0.1 % | 750 mW | 2212 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 33 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.54 mm | 5.46 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SP1/257R6EL
TE Connectivity
|
Check for Price | Yes | Active | 57.6 Ω | 3 % | 750 mW | 2212 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 33 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.54 mm | 5.46 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SP1/2576RDR
TE Connectivity
|
Check for Price | Yes | Active | 576 Ω | 0.5 % | 750 mW | 2212 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 33 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | 2.54 mm | 5.46 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SP1/257R6FL
TE Connectivity
|
Check for Price | Yes | Active | 57.6 Ω | 1 % | 750 mW | 2212 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 33 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.54 mm | 5.46 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SP1/257R6DR
TE Connectivity
|
Check for Price | Yes | Active | 57.6 Ω | 0.5 % | 750 mW | 2212 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 33 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | 2.54 mm | 5.46 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SP1/257R6ER
TE Connectivity
|
Check for Price | Yes | Active | 57.6 Ω | 3 % | 750 mW | 2212 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 33 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | 2.54 mm | 5.46 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SP1/257R6JL
TE Connectivity
|
Check for Price | Yes | Active | 57.6 Ω | 5 % | 750 mW | 2212 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 33 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.54 mm | 5.46 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SP1/257R6ET
TE Connectivity
|
Check for Price | Yes | Active | 57.6 Ω | 3 % | 750 mW | 2212 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 33 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | 2.54 mm | 5.46 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SP1/2576RJR
TE Connectivity
|
Check for Price | Yes | Active | 576 Ω | 5 % | 750 mW | 2212 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 33 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | 2.54 mm | 5.46 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |