Filter Your Search
1 - 3 of 3 results
|
NSP20.7321%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 732 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NSP | FLAME PROOF | 25 °C | NO | 100 V | e2 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Copper (Sn/Cu) | WIRE | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
SP207320F
TT Electronics Resistors
|
Check for Price | No | Obsolete | 732 Ω | 1 % | 1 W | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP20 | MIL-R-11 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 813 µm | 38.1 mm | 3.56 mm | 9.91 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
SP207320FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 732 Ω | 1 % | 1 W | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP20 | MIL-R-11 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 813 µm | 38.1 mm | 3.56 mm | 9.91 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |