Parametric results for: SOT23%20ZH under Array/Network Resistors

Filter Your Search

1 - 10 of 250 results

|
-
-
Manufacturer Part Number: sot2320
Select parts from the table below to compare.
Compare
Compare
SOT23-20R-20RBDI
TT Electronics Resistors
Check for Price Yes Obsolete 20 Ω 0.1 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-203R-203RDWI
TT Electronics Resistors
Check for Price Yes Obsolete 203 Ω 0.5 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-200R-200RBBI
TT Electronics Resistors
Check for Price Yes Obsolete 200 Ω 0.1 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-203R-203RCFI
TT Electronics Resistors
Check for Price Yes Obsolete 203 Ω 0.25 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-20R-20RFWI
TT Electronics Resistors
Check for Price Yes Obsolete 20 Ω 1 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-20K5-20K5FBI
TT Electronics Resistors
Check for Price Yes Obsolete 20.5 kΩ 1 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-20R3-20R3DGI
TT Electronics Resistors
Check for Price Yes Obsolete 20.3 Ω 0.5 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-205R-205RBFI
TT Electronics Resistors
Check for Price Yes Obsolete 205 Ω 0.1 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-20R-20RDCI
TT Electronics Resistors
Check for Price Yes Obsolete 20 Ω 0.5 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown
SOT23-208R-208RBWI
TT Electronics Resistors
Check for Price Yes Obsolete 208 Ω 0.1 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99