Filter Your Search
1 - 10 of 250 results
|
SOT23-20R5-20R5DCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20.5 Ω | 0.5 % | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | YES | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | GULL WING | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-20K5-20K5FBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20.5 kΩ | 1 % | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | YES | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | GULL WING | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-20K8-20K8DFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20.8 kΩ | 0.5 % | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | YES | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | GULL WING | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-20R-20RBDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20 Ω | 0.1 % | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | YES | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | GULL WING | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-20R-20RGCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20 Ω | 2 % | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | YES | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | GULL WING | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-208R-208RBGI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 208 Ω | 0.1 % | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | YES | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | GULL WING | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-200R-200RBBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 200 Ω | 0.1 % | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | YES | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | GULL WING | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-20K5-20K5FCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20.5 kΩ | 1 % | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | YES | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | GULL WING | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-20K-20KFCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20 kΩ | 1 % | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | YES | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | GULL WING | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-20K5-20K5CGI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20.5 kΩ | 0.25 % | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | YES | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | GULL WING | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 |