Filter Your Search
1 - 10 of 69,835 results
|
DSOT23-03-7872-7872DF
TT Electronics Resistors
|
Check for Price | Obsolete | 0.5 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 78.7 kΩ | DIVIDER | 1 | 70 °C | 78.7 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | |||||||||
|
DSOT23-02-51R0-51R0GJ
TT Electronics Resistors
|
Check for Price | Obsolete | 2 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 51 Ω | DIVIDER | 1 | 70 °C | 51 Ω | YES | 10 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | |||||||||
|
DSOT23-03-2770-2770DC
TT Electronics Resistors
|
Check for Price | Obsolete | 0.5 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 277 Ω | DIVIDER | 1 | 70 °C | 277 Ω | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | |||||||||
|
DSOT23-03-4752-4752FF
TT Electronics Resistors
|
Check for Price | Obsolete | 1 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 47.5 kΩ | DIVIDER | 1 | 70 °C | 47.5 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | |||||||||
|
SOT2301-234R-234RCFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 234 Ω | 0.25 % | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT2301-24R-24RCWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 24 Ω | 0.25 % | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT2301-2K0-2K0GWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2 kΩ | 2 % | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT2301-4K27-4K27CWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.27 kΩ | 0.25 % | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT2301-576R-576RDWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 576 Ω | 0.5 % | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT2302-17R4-17R4DWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 17.4 Ω | 0.5 % | 1105 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 |