Filter Your Search
1 - 6 of 6 results
|
SOT143-02-C001-BA
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 0.1 % | 250 mW | 0512 | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | ISOLATED | 3 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | SOT143 | compliant | EAR99 | 8533.21.00.20 | ||||||||||
|
SOT143-02-C001-BAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 0.1 % | 250 mW | 0511 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | 2.92 mm | 1.3 mm | TT ELECTRONICS PLC | SOT | compliant | |||||||
|
SOT143-02-C001-BAPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 10 kΩ | 0.1 % | 250 mW | 0511 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | 2.92 mm | 1.3 mm | WELWYN COMPONENTS LTD | SMT, 0511 | compliant | EAR99 | |||||
|
SOT143-02-C001-BALF
TT Electronics Resistors
|
Check for Price | Obsolete | 0.1 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 2 | 4 | RECTANGULAR PACKAGE | TIN | GULL WING | TT ELECTRONICS PLC | SOT, LEAD FREE | unknown | EAR99 | |||||||||||||
|
SOT-SOT143-02-C001-BA
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 0.1 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | SOT143 | 100 mW | 10 kΩ | ISOLATED | 3 | 70 °C | 10 kΩ | SOT-143 | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | 990 µm | 2.921 mm | 1.295 mm | TT ELECTRONICS PLC | SOT143 | compliant | EAR99 | ||||||
|
SOT143-02-C001-BA
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 0.1 % | 250 mW | 0511 | SURFACE MOUNT | ARRAY/NETWORK RESISTOR | SOT143 | 100 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TIN | GULL WING | WELWYN COMPONENTS LTD | SOT, LEAD FREE | compliant |