Filter Your Search
1 - 1 of 1 results
|
SON-NS8B-07-3881-CB
TT Electronics Resistors
|
Check for Price | No | Active | 3.88 kΩ | 0.25 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 3.88 kΩ | BUSSED | 1 | 70 °C | 3.88 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |