Filter Your Search
1 - 1 of 1 results
|
SON-NS7A-07-1232-BQ
TT Electronics Resistors
|
Check for Price | No | Active | 12.3 kΩ | 0.1 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 12.3 kΩ | ISOLATED | 7 | 70 °C | 12.3 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |