Filter Your Search
1 - 3 of 3 results
|
SON-NS4B-05-10R7-DD
TT Electronics Resistors
|
Check for Price | No | Active | 10.7 Ω | 0.5 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 10.7 Ω | BUSSED | 1 | 70 °C | 10.7 Ω | YES | 25 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 7 | 8 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-NS4B-05-10R7-DG
TT Electronics Resistors
|
Check for Price | No | Active | 10.7 Ω | 0.5 % | 100 mW | 2115 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 7 | 8 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-NS4B-05-10R7-D
TT Electronics Resistors
|
Check for Price | No | Active | 10.7 Ω | 0.5 % | 100 mW | 2115 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 7 | 8 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 |