Filter Your Search
1 - 5 of 5 results
|
SON-N999-07-97R6-C
TT Electronics Resistors
|
Check for Price | No | Active | 97.6 Ω | 0.25 % | 100 mW | 4021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 16 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 10.16 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-N999-07-97R6-CB
TT Electronics Resistors
|
Check for Price | No | Active | 97.6 Ω | 0.25 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 97.6 Ω | ISOLATED | 8 | 70 °C | 97.6 Ω | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N999-07-97R6-CC
TT Electronics Resistors
|
Check for Price | No | Active | 97.6 Ω | 0.25 % | 100 mW | 4021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 16 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 10.16 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-N999-07-97R6-CD
TT Electronics Resistors
|
Check for Price | No | Active | 97.6 Ω | 0.25 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 97.6 Ω | ISOLATED | 8 | 70 °C | 97.6 Ω | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N999-07-97R6-CF
TT Electronics Resistors
|
Check for Price | No | Active | 97.6 Ω | 0.25 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 97.6 Ω | ISOLATED | 8 | 70 °C | 97.6 Ω | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |