Parametric results for: SON-N999-03-9310-FA under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sonn999039310fa
Select parts from the table below to compare.
Compare
Compare
SON-N999-03-9310-FA
TT Electronics Resistors
Check for Price No Active 931 Ω 1 % 800 mW 2140 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM TUBE : 50 100 mW 931 Ω ISOLATED 8 70 °C 931 Ω YES 5 ppm/°C 50 V e0 150 °C -55 °C Rectangular 1 16 TR, 13 INCH Tin/Lead (Sn60Pb40) WRAPAROUND 711 µm 5.334 mm 10.16 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.20