Filter Your Search
1 - 1 of 1 results
|
SON-N998LF-03-2872-DG
TT Electronics Resistors
|
Check for Price | Yes | Active | 28.7 kΩ | 0.5 % | 100 mW | 4021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 15 | 16 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 10.16 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 |