Filter Your Search
1 - 4 of 4 results
|
SON-N989-05-11R0-FF
TT Electronics Resistors
|
Check for Price | No | Active | 11 Ω | 1 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 11 Ω | ISOLATED | 7 | 70 °C | 11 Ω | YES | 20 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 Inch | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N989-05-11R0-F
TT Electronics Resistors
|
Check for Price | No | Active | 11 Ω | 1 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 8.89 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-N989-05-11R0-FD
TT Electronics Resistors
|
Check for Price | No | Active | 11 Ω | 1 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 11 Ω | ISOLATED | 7 | 70 °C | 11 Ω | YES | 20 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 Inch | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N989-05-11R0-FC
TT Electronics Resistors
|
Check for Price | No | Active | 11 Ω | 1 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 8.89 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 |