Filter Your Search
1 - 6 of 6 results
|
SON-N987-07-88R7-BB
TT Electronics Resistors
|
Check for Price | No | Active | 88.7 Ω | 0.1 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 88.7 Ω | BUSSED | 1 | 70 °C | 88.7 Ω | YES | 10 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N987-07-88R7-B
TT Electronics Resistors
|
Check for Price | No | Active | 88.7 Ω | 0.1 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 8.89 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-N987-07-88R7-BC
TT Electronics Resistors
|
Check for Price | No | Active | 88.7 Ω | 0.1 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 8.89 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-N987-07-88R7-BD
TT Electronics Resistors
|
Check for Price | No | Active | 88.7 Ω | 0.1 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 88.7 Ω | BUSSED | 1 | 70 °C | 88.7 Ω | YES | 10 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N987-07-88R7-BG
TT Electronics Resistors
|
Check for Price | No | Active | 88.7 Ω | 0.1 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 8.89 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-N987-07-88R7-BF
TT Electronics Resistors
|
Check for Price | No | Active | 88.7 Ω | 0.1 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 88.7 Ω | BUSSED | 1 | 70 °C | 88.7 Ω | YES | 10 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |