Filter Your Search
1 - 1 of 1 results
|
SON-N954LF-07-5301-DC
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.3 kΩ | 0.5 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 7 | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 |