Filter Your Search
1 - 1 of 1 results
|
SON-N954LF-03-4992-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 49.9 kΩ | 0.1 % | 400 mW | 2120 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 49.9 kΩ | BUSSED | 1 | 70 °C | 49.9 kΩ | YES | 5 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 7 | 8 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |