Parametric results for: SOMC1603270KGDC under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: somc1603270kgdc
Select parts from the table below to compare.
Compare
Compare
SOMC1603270KGDC
Vishay Intertechnologies
Check for Price No Active 270 kΩ 2 % 1.28 W 2244 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 270 kΩ ISOLATED 8 70 °C 270 kΩ YES 50 ppm/°C 50 V e0 150 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE Tube Tin/Lead (Sn/Pb) GULL WING 2.03 mm 11.18 mm 5.59 mm VISHAY INTERTECHNOLOGY INC DIP not_compliant EAR99 8533.21.00.20
SOMC1603270KGDC
Vishay Dale
Check for Price No Active 270 kΩ 2 % 1.28 W 2244 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 270 kΩ ISOLATED 8 70 °C 270 kΩ YES 50 ppm/°C 50 V e0 150 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE Tube Tin/Lead (Sn/Pb) GULL WING 2.03 mm 11.18 mm 5.59 mm VISHAY INTERTECHNOLOGY INC SMT, 4422 unknown EAR99 8533.21.00.20