Parametric results for: SOMC160320K0FEA under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: somc160320k0fea
Select parts from the table below to compare.
Compare
Compare
SOMC160320K0FEA
Vishay Dale
Check for Price Yes Yes Active 20 kΩ 1 % 1.28 W 2244 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 20 kΩ ISOLATED 8 70 °C 20 kΩ YES 50 ppm/°C 50 V e1 150 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, 13 Inch Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.03 mm 11.18 mm 5.59 mm VISHAY INTERTECHNOLOGY INC SMT, 4422 compliant EAR99 8533.21.00.20
SOMC160320K0FEA
Vishay Intertechnologies
Check for Price Yes Active 20 kΩ 1 % 1.28 W 2244 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 20 kΩ ISOLATED 8 70 °C 20 kΩ YES 50 ppm/°C 50 V e1 150 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, 13 Inch Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.03 mm 11.18 mm 5.59 mm VISHAY INTERTECHNOLOGY INC DIP not_compliant EAR99 8533.21.00.20