Parametric results for: SOMC16016K80GRZ. under Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: somc16016k80grz
Select parts from the table below to compare.
Compare
Compare
SOMC16016K80GRZ399
Vishay Dale
Check for Price Active unknown
SOMC16016K80GRZ
Vishay Dale
Check for Price No No Active 6.8 kΩ 2 % 1.2 W 2244 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 80 mW 6.8 kΩ BUSSED 1 70 °C 6.8 kΩ YES 50 ppm/°C 50 V e0 150 °C -55 °C Rectangular 15 16 RECTANGULAR PACKAGE TR, 13 Inch Tin/Lead (Sn/Pb) GULL WING 2.03 mm 11.18 mm 5.59 mm compliant VISHAY INTERTECHNOLOGY INC SMT, 4422 EAR99 8533.21.00.20 Vishay
SOMC16016K80GRZ
Vishay Intertechnologies
Check for Price No Active 6.8 kΩ 2 % 1.2 W 2244 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 80 mW 6.8 kΩ BUSSED 1 70 °C 6.8 kΩ YES 50 ppm/°C 50 V e0 150 °C -55 °C Rectangular 15 16 RECTANGULAR PACKAGE TR, 13 Inch Tin/Lead (Sn/Pb) GULL WING 2.03 mm 11.18 mm 5.59 mm not_compliant VISHAY INTERTECHNOLOGY INC DIP EAR99 8533.21.00.20 Vishay