Parametric results for: SOMC16011K00FEJ under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: somc16011k00fej
Select parts from the table below to compare.
Compare
Compare
SOMC16011K00FEJ
Vishay Dale
Check for Price Buy Yes Yes Active 1 kΩ 1 % 1.2 W 2244 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 80 mW 1 kΩ BUSSED 1 70 °C 1 kΩ YES 50 ppm/°C 50 V e1 150 °C -55 °C Rectangular 15 16 RECTANGULAR PACKAGE Tube Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.03 mm 11.18 mm 5.59 mm VISHAY INTERTECHNOLOGY INC SMT, 4422 compliant EAR99 8533.21.00.20
SOMC16011K00FEJ
Vishay Intertechnologies
Check for Price Buy Yes Active 1 kΩ 1 % 1.2 W 2244 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 80 mW 1 kΩ BUSSED 1 70 °C 1 kΩ YES 50 ppm/°C 50 V e1 150 °C -55 °C Rectangular 15 16 RECTANGULAR PACKAGE Tube Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.03 mm 11.18 mm 5.59 mm VISHAY INTERTECHNOLOGY INC DIP not_compliant EAR99 8533.21.00.20