Parametric results for: SOMC1601150KGEA under Array/Network Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: somc1601150kgea
Select parts from the table below to compare.
Compare
Compare
SOMC1601150KGEA
Vishay Dale
Check for Price Yes Yes Active 150 kΩ 2 % 1.2 W 2244 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 80 mW 150 kΩ BUSSED 1 70 °C 150 kΩ YES 50 ppm/°C 50 V e1 150 °C -55 °C Rectangular 15 16 RECTANGULAR PACKAGE TR, 13 Inch Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.03 mm 11.18 mm 5.59 mm VISHAY INTERTECHNOLOGY INC SMT, 4422 unknown EAR99 8533.21.00.20
SOMC1601150KGEA399
Vishay Dale
Check for Price Active unknown
SOMC1601150KGEA399
Vishay Intertechnologies
Check for Price Yes Yes Active 150 kΩ 2 % 1.2 W 2244 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 80 mW 150 kΩ BUSSED 1 70 °C 150 kΩ YES 50 ppm/°C 50 V e1 150 °C -55 °C Rectangular 15 16 RECTANGULAR PACKAGE TR Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.03 mm 5.59 mm 11.18 mm VISHAY INTERTECHNOLOGY INC DIP compliant EAR99 8533.21.00.10
SOMC1601150KGEA
Vishay Intertechnologies
Check for Price Yes Active 150 kΩ 2 % 1.2 W 2244 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 80 mW 150 kΩ BUSSED 1 70 °C 150 kΩ YES 50 ppm/°C 50 V e1 150 °C -55 °C Rectangular 15 16 RECTANGULAR PACKAGE TR, 13 Inch Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.03 mm 11.18 mm 5.59 mm VISHAY INTERTECHNOLOGY INC DIP not_compliant EAR99 8533.21.00.20