Filter Your Search
1 - 3 of 3 results
|
SOMC160110K0GEJ
Vishay Intertechnologies
|
$1.5011 | Yes | Active | 10 kΩ | 2 % | 1.2 W | 2244 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 50 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | EAR99 | 8533.21.00.20 | Vishay | |||
|
SOMC160110K0GEJ399
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||||||||
|
SOMC160110K0GEJ
Vishay Dale
|
Check for Price | Yes | Yes | Active | 10 kΩ | 2 % | 1.2 W | 2244 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 50 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2444 | compliant | EAR99 | 8533.21.00.20 | Vishay |