Parametric results for: SOMC140322R0GEA under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: somc140322r0gea
Select parts from the table below to compare.
Compare
Compare
SOMC140322R0GEA
Vishay Dale
Check for Price Yes Yes Active 22 Ω 2 % 1.125 W 2239 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 22 Ω ISOLATED 7 70 °C 22 Ω YES 50 ppm/°C 50 V e1 150 °C -55 °C Rectangular 1 14 RECTANGULAR PACKAGE TR, 13 Inch TIN SILVER COPPER GULL WING 2.03 mm 9.91 mm 5.59 mm VISHAY INTERTECHNOLOGY INC SMT, 3922 compliant EAR99 8533.21.00.20
SOMC140322R0GEA
Vishay Intertechnologies
Check for Price Yes Active 22 Ω 2 % 1.125 W 2239 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 22 Ω ISOLATED 7 70 °C 22 Ω YES 50 ppm/°C 50 V e1 150 °C -55 °C Rectangular 1 14 RECTANGULAR PACKAGE TR, 13 Inch TIN SILVER COPPER GULL WING 2.03 mm 9.91 mm 5.59 mm VISHAY INTERTECHNOLOGY INC DIP not_compliant EAR99 8533.21.00.20