Filter Your Search
1 - 2 of 2 results
|
SOMC14031K20GEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.2 kΩ | 2 % | 1.125 W | 2239 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 1.2 kΩ | ISOLATED | 7 | 70 °C | 1.2 kΩ | YES | 50 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 1 | 14 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER | GULL WING | 2.03 mm | 9.91 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | EAR99 | 8533.21.00.20 | |||
|
SOMC14031K20GEJ
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1.2 kΩ | 2 % | 1.125 W | 2239 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 1.2 kΩ | ISOLATED | 7 | 70 °C | 1.2 kΩ | YES | 50 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 1 | 14 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER | GULL WING | 2.03 mm | 9.91 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3922 | compliant | EAR99 | 8533.21.00.20 |