Filter Your Search
1 - 3 of 3 results
|
SOLC-115-02-S-Q-A-P-TR
Samtec Inc
|
$12.5979 | Yes | Yes | Active | 60 | 4 | 640 µm | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.224 N | e4 | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | Gold (Au) - with Nickel (Ni) barrier | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.016 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.25 inch | 0.16 inch | 0.85 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
SOLC-115-02-S-Q-A-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 60 | 4 | 635 µm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||
|
SOLC-115-02-S-Q-A-P-FR
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | compliant |