Filter Your Search
1 - 10 of 17 results
|
SOLC-125-02-S-Q-A
Samtec Inc
|
$14.4094 | Yes | Yes | Active | 100 | 4 | 635 µm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||
|
SOLC-125-02-S-Q
Samtec Inc
|
$14.6137 | Yes | Yes | Active | 100 | 4 | 640 µm | 2 | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 0.18 inch | 1.35 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
SOLC-125-02-S-Q-LC
Samtec Inc
|
$15.2929 | Yes | Yes | Active | 100 | 4 | 1.27 mm | 2 | 10 mΩ | 2.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.25 inch | 0.16 inch | 1.35 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
SOLC-125-02-S-Q-P-TR
Samtec Inc
|
$16.2370 | Yes | Active | 100 | 4 | 635 µm | 2 | 10 mΩ | 2.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 4.4958 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 0.182 inch | 1.35 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||
|
SOLC-125-02-S-Q-K
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | GOLD OVER NICKEL | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SOLC-125-02-S-Q-P
Samtec Inc
|
Check for Price | Yes | Active | 100 | 4 | 635 µm | 2 | 10 mΩ | 2.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.25 inch | 0.16 inch | 1.35 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
SOLC-125-02-S-Q-LC-K
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SOLC-125-02-S-Q-LC-K-TR
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SOLC-125-02-S-Q-LC-P
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SOLC-125-02-S-Q-LC-TR
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | compliant |