Parametric results for: SO24D under Voltage Controlled Sine SAW/STW Oscillators

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
-
Manufacturer Part Number: so24
Select parts from the table below to compare.
Compare
Compare
SO-2400-1500-1.0
Andersen Laboratories Inc
Check for Price Transferred 1 kHz 15 V SAW OSCILLATOR 12 V 2.4015 GHz 2.3985 GHz 10 dBm -93 dBc/Hz 2 dB 175 mA 100 °C -55 °C CHASSIS MOUNT NO 48.3mm x 31.8mm x 7.6mm ANDERSEN LABORATORIES INC unknown
SO-2488-1000-0.6
Spectrum Microwave
Check for Price No Transferred 1 kHz 15 V SAW OSCILLATOR 12 V 2.489 GHz 2.487 GHz 10 dBm -93 dBc/Hz 2 dB 175 mA 100 °C -55 °C CHASSIS MOUNT NO 48.3mm x 31.8mm x 7.6mm MICRO NETWORKS CORP unknown
SO-240-450-0.8
Andersen Laboratories Inc
Check for Price Transferred 1 kHz 15 V SAW OSCILLATOR 12 V 240.45 MHz 239.55 MHz 10 dBm -93 dBc/Hz 1.5 dB 125 mA 100 °C -55 °C THROUGH HOLE MOUNT NO 38.61mm x 25.65mm x 5.08mm ANDERSEN LABORATORIES INC unknown
SO-2488-1000-0.6
Andersen Laboratories Inc
Check for Price Transferred 1 kHz 15 V SAW OSCILLATOR 12 V 2.489 GHz 2.487 GHz 10 dBm -93 dBc/Hz 2 dB 175 mA 100 °C -55 °C CHASSIS MOUNT NO 48.3mm x 31.8mm x 7.6mm ANDERSEN LABORATORIES INC unknown
SO-2400-1500-1.0
Spectrum Control
Check for Price No Active 2.4 GHz 1 kHz 15 V SAW OSCILLATOR 12 V 2.4015 GHz 2.3985 GHz 10 dBm -93 dBc/Hz 2 dB 175 mA 15.75 V 14.25 V 100 °C -55 °C CHASSIS MOUNT NO 48.3mm x 31.8mm x 7.6mm API TECHNOLOGIES CORP compliant
SO2484
STMicroelectronics
Check for Price No Obsolete e0 150 °C YES Tin/Lead (Sn/Pb) STMICROELECTRONICS unknown , EAR99 200 mA SINGLE 1 NPN 200 mW 60 MHz
SO-240-450-0.8
Spectrum Microwave
Check for Price No No Obsolete 240 MHz 1 kHz 15 V SAW OSCILLATOR 12 V 240.45 MHz 239.55 MHz 10 dBm -93 dBc/Hz 1.5 dB 125 mA 15.75 V 14.25 V 100 °C -55 °C THROUGH HOLE MOUNT NO 38.61mm x 25.65mm x 5.08mm MICRO NETWORKS CORP unknown
SO-2400-1500-1.0
Spectrum Microwave
Check for Price No Transferred 1 kHz 15 V SAW OSCILLATOR 12 V 2.4015 GHz 2.3985 GHz 10 dBm -93 dBc/Hz 2 dB 175 mA 100 °C -55 °C CHASSIS MOUNT NO 48.3mm x 31.8mm x 7.6mm MICRO NETWORKS CORP unknown
SO-2488-1000-0.6
Spectrum Control
Check for Price No Active 2.488 GHz 1 kHz 15 V SAW OSCILLATOR 12 V 2.489 GHz 2.487 GHz 10 dBm -93 dBc/Hz 2 dB 175 mA 15.75 V 14.25 V 100 °C -55 °C CHASSIS MOUNT NO 48.3mm x 31.8mm x 7.6mm API TECHNOLOGIES CORP compliant