Parametric results for: SO-16%2C under Voltage Controlled Sine SAW/STW Oscillators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: so162
Select parts from the table below to compare.
Compare
Compare
SO-162.50-400-0.6
Spectrum Microwave
Check for Price No No Obsolete 162.5 MHz 1 kHz 15 V SAW OSCILLATOR 12 V 162.9 MHz 162.1 MHz 10 dBm -93 dBc/Hz 1.5 dB 125 mA 15.75 V 14.25 V 100 °C -55 °C THROUGH HOLE MOUNT NO 38.61mm x 25.65mm x 5.08mm MICRO NETWORKS CORP unknown
SO-162.50-400-0.6
Andersen Laboratories Inc
Check for Price Transferred 1 kHz 15 V SAW OSCILLATOR 12 V 162.9 MHz 162.1 MHz 10 dBm -93 dBc/Hz 1.5 dB 125 mA 100 °C -55 °C THROUGH HOLE MOUNT NO 38.61mm x 25.65mm x 5.08mm ANDERSEN LABORATORIES INC unknown