Filter Your Search
1 - 10 of 5,984 results
|
SO10115G6-50.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
SO10150E5-20.00000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 20 MHz | 50 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 18 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
SO10115I5-43.999
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 43.999 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 18 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
SO10130C4-19.999
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 19.999 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 18 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | |||
|
SO10115J5-8.00000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 8 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 100 Ω | 18 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
SO10115E7-12.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 12 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 10 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
SO10115G4-10.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 10 MHz | 15 ppm | 0.0015 % | 5 PPM/YEAR | 70 Ω | 10 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 10 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
SO10150F8-35.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 18 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | -30 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
SO10115J5-44.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 44 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 18 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
SO10150M8-14.99900
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 14.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 70 Ω | 18 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | BULK; AEC-Q200; TS-16949 CERTIFIED | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.50 |