Filter Your Search
1 - 10 of 31,975 results
|
SNM-100-BK-T
Samtec Inc
|
$0.2753 | Yes | Yes | Active | GLASS FILLED POLYESTER | UL | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | 0.05 inch | 0.13 inch | PLUG | INTERCONNECTION DEVICE | SN | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 10 mΩ | SQ PIN-SKT | 8.896 N | BLACK | GLASS FILLED POLYESTER | 0.1 inch | LOCKING | STRAIGHT | ONE | 1 | POLARIZED HOUSING | 2 | ||||||||||||||||||||||||
|
SNM-100-BK-G
Samtec Inc
|
$0.4479 | Yes | Yes | Active | e4 | UL | 125 °C | -55 °C | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | 0.05 inch | 0.13 inch | PLUG | INTERCONNECTION DEVICE | AU | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 10 mΩ | SQ PIN-SKT | 8.896 N | BLACK | GLASS FILLED POLYESTER | 0.1 inch | LOCKING | STRAIGHT | ONE | 1 | POLARIZED HOUSING | 2 | Gold (Au) | 10u inch | ||||||||||||||||||||
|
SNMPJ041007D4AKS00
Wima
|
$1.0000 | Yes | Active | 1 µF | 630 V | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 100 °C | -55 °C | 2 | Chassis Mount | TRAY | NO | TIN | LUG | 26 mm | 41.5 mm | 15 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||||||||||||||||||||||||||
|
SNMPO143307K1JMS00
Wima
|
$1.0000 | Yes | Active | 3.3 µF | 1 kV | 20 % | 20 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Chassis Mount | Tray | NO | TIN | LUG | 55 mm | 41.5 mm | 40 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||||||||||||||||||||||||||
|
SNMPO143307K3LMS00
Wima
|
$1.0000 | Yes | Active | 3.3 µF | 1 kV | 20 % | 20 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Chassis Mount | TRAY | NO | TIN | LUG | 55 mm | 41.5 mm | 40 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||||||||||||||||||||||||||
|
SNMPW036808J4AJS00
Wima
|
$1.0000 | Yes | Active | 680 nF | 3 kV | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Chassis Mount | TRAY | NO | TIN | LUG | 48 mm | 56 mm | 33 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||||||||||||||||||||||||||
|
SNMPO145008L3GMS00
Wima
|
$49.7317 | Yes | Active | 5 µF | 1 kV | 20 % | 20 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Chassis Mount | TRAY | NO | TIN | LUG | 54 mm | 56 mm | 37 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||||||||||||||||||||||||||
|
SNMPF052508L4AKS00
Wima
|
$57.8426 | Yes | Active | 25 µF | 250 V | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | e3 | 100 °C | -55 °C | 2 | Chassis Mount | TRAY | NO | TIN | LUG | 54 mm | 56 mm | 37 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | WIMA | |||||||||||||||||||||||||||
|
SNMPT03220SH3GKS00
Wima
|
Check for Price | Yes | Active | 220 nF | 1.6 kV | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | 100 °C | -55 °C | 2 | Panel Mount | Box | Tin (Sn) | 24 mm | 41.5 mm | 13 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||
|
SNMPF043307D1HKS00
Wima
|
Check for Price | Yes | Active | 3.3 µF | 250 V | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | e3 | 100 °C | -55 °C | 2 | Chassis Mount | TRAY | NO | Tin (Sn) | LUG | 26 mm | 41.5 mm | 15 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 |