Parametric results for: SNJ55189FK under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: snj55189fk
Select parts from the table below to compare.
Compare
Compare
SNJ55189FK
Texas Instruments
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL EIA-232-F; TIA-232-F; V.28 4 10 mA INVERTED 85 ns 26 mA 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 8.89 mm 2.03 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.39.00.01
SNJ55189FKR
Texas Instruments
Check for Price Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL EIA-232-F; TIA-232-F; V.28 4 INVERTED 85 ns 26 mA 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 8.89 mm 2.03 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, 20 unknown EAR99 8542.39.00.01