Parametric results for: SNJ55115J under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: snj55115j
Select parts from the table below to compare.
Compare
Compare
SNJ55115J
Texas Instruments
$12.4822 Yes No Active 5 V 5 V DIFFERENTIAL 2 50 ns LINE RECEIVER BIPOLAR OPEN-COLLECTOR OR TOTEM-POLE OUTPUT NO GENERAL PURPOSE 2 15 mA INVERTED 50 ns 50 mA 5.5 V 4.5 V 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-M-38510 NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-16 16 not_compliant EAR99 8542.39.00.01 Texas Instruments